Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73101-0360
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
20.6 mm
Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold Bag
Search Keywords:
731010360
IN STOCK:
8,755
Ships today, if you order in
Minimum Order:
30
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
30
$3.54
$106.200
250
$3.10
$775.000
500
$3.07
$1,535.000
1,000
$2.89
$2,890.000
2,500
$2.72
$6,800.000
5,000
$2.69
$13,450.000
10,000
+
$2.65
$26,500.000
Product Guides