Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73101-0400
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
34.93 x 14.66 x 12.7 mm
Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray
Search Keywords:
731010400
IN STOCK:
2,683
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
20
$3.44
$68.800
168
$3.25
$546.000
336
$3.07
$1,031.520
672
$2.92
$1,962.240
1,000
$2.54
$2,540.000
2,500
$2.20
$5,500.000
5,000
+
$2.00
$10,000.000
Product Guides