Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73137-5003
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 2 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-20 to 70 °C
Dimension:
35.18 x 14.76 x 13.2 mm
Conn BNC RCP 0Hz to 2GHz 50Ohm Solder RA Thru-Hole Gold Tray
Search Keywords:
731375003
IN STOCK:
118
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$3.09
$77.250
384
$2.85
$1,094.400
768
$2.63
$2,019.840
1,536
$2.57
$3,947.520
2,500
$2.54
$6,350.000
5,000
$2.52
$12,600.000
10,000
+
$2.49
$24,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
89BLF
Panel Mount Adapter - 89 Series - 3/4 inch - Square Side - Through Hole
3530-MC005
Flat Ribbon Cable Polyvinyl Chloride 10 Conductors 22AWG 600VAC - 30.48m (100ft)/Spool
NHD-240128WG-BTFH-VZ#
LCD Graphic Display - 240 x 128 Pixels - 5.0V - 8-Bit Parallel - Controller: RA6963N1 - 1x...
NJM2244M
Video Switch 8-Pin DMP