Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73171-1682
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
F
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG188 Cable
Termination Method:
N/A
Conn BNC F 50Ohm ST Cable Mount Bag
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.01
$30.100
100
$2.43
$243.000
250
$2.32
$580.000
500
$2.16
$1,080.000
1,000
$1.96
$1,960.000
2,500
$1.84
$4,600.000
5,000
$1.81
$9,050.000
7,500
+
$1.75
$13,125.000
DOWNLOADS