Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73174-0093
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Package Type:
BAG
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG141 Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
23 x 14.4 mm
Conn BNC PL 50Ohm Crimp ST Cable Mount Gold Bag
Search Keywords:
731740093
IN STOCK:
2,790
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
20
$3.94
$78.800
125
$3.72
$465.000
250
$3.54
$885.000
500
$3.35
$1,675.000
1,000
$2.91
$2,910.000
2,500
$2.55
$6,375.000
5,000
+
$2.31
$11,550.000
DOWNLOADS