Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73251-0450
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tray
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
17.55 mm
Conn SMA PL 50Ohm Crimp ST Cable Mount Gold Tray
Search Keywords:
732510450
IN STOCK:
2,552
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$3.77
$94.250
480
$3.43
$1,646.400
960
$3.24
$3,110.400
1,920
$3.08
$5,913.600
2,500
$3.05
$7,625.000
5,000
$3.02
$15,100.000
10,000
+
$2.99
$29,900.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
4-103783-0
ASSEMBLY, MOD II, HEADER, BREAKAWAY, DOUBLE ROW, .100X
EEV-TG1H331Q
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125°C Automotive...
S18211TC421
Valve Access Connector
20817328
Cantilever Extractor Handle With Seperate Identification Plate
26GSD22-01-1-AJS
Mechanical Encoder Rotary Flat 8oz.in Straight Gray 16PPR Through Hole PC Pins