Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73251-1150
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
9.53 x 14.28 mm
Conn SMA RCP 50Ohm Solder ST Edge Mount Gold Tray
Search Keywords:
732511150
IN STOCK:
2,624
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$2.41
$60.250
150
$2.21
$331.500
300
$2.17
$651.000
600
$2.11
$1,266.000
3,200
$2.03
$6,496.000
5,000
$2.00
$10,000.000
10,000
+
$1.97
$19,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-1761608-6
IDC LOW PRO HDR 16P VERT SHT L
G6K-2F-DC12
Signal Relay 12VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD
F8025E12B-FSR
Fan Tubeaxial - 12VDC - Square - 80mm x 80mm - Ball - 46.0 CFM (1.29m³/min) - 32.0 dB(A) -...
73171-1900
Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold Bag
67YR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...