Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73251-1851
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 27 Hz to GHz
Gender:
RCP
Mounting:
Flange Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
15.88 x 5.66 x 9.53 mm
Conn SMA RCP 0Hz to 27GHz 50Ohm ST Flange Mount Gold Bag
Search Keywords:
732511851
IN STOCK:
996
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$37.03
$111.090
20
$34.41
$688.200
40
$34.15
$1,366.000
80
$33.89
$2,711.200
100
$28.58
$2,858.000
250
$28.37
$7,092.500
1,000
+
$28.15
$28,150.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
142-0701-201
Conn - SMA - 0Hz to 18GHz - 50Ohm - Solder - ST - Thru-Hole - RCP - Gold
TAG9L-105
Laser Print Label - Self-Laminating - 1.0" x .75" x 2.25" - 28 Per Sheet - PET - White - 1...
ERJ-6ENF2670V
Res Thick Film 0805 267 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R