help desk software

73298-0031

Molex / Waldom

Conn BMA PL Crimp ST Jam Nut Gold

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73298-0031
RoHS:
Yes
HTS:
8536694010
COO:
TW
Type:
BMA
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Jam Nut
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
21.52 x 7.94 mm
Conn BMA PL Crimp ST Jam Nut Gold
Search Keywords:
732980031
IN STOCK: 244
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.89
$29.450
50
$4.83
$241.500
100
$4.64
$464.000
250
$4.28
$1,070.000
500
$3.95
$1,975.000
1,000
$3.70
$3,700.000
2,500
$3.64
$9,100.000
5,000 +
$3.43
$17,150.000
DOWNLOADS