Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73300-0150
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Package Type:
TRAY
Type:
SMPM
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
F
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
TF 047SC-2901
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
7.49 x 3.15mm
Conn SMPM 50Ohm Solder ST Cable Mount F Gold Over Nickel Tray
Search Keywords:
733000150
IN STOCK:
2,629
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.89
$69.450
800
$13.12
$10,496.000
1,600
$12.43
$19,888.000
3,200
$11.81
$37,792.000
5,000
$10.74
$53,700.000
10,000
$9.76
$97,600.000
25,000
+
$9.29
$232,250.000
DOWNLOADS