Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73366-0030
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
9.5 x 6 x 6.3 mm
Conn MCX RCP 50Ohm Solder RA Thru-Hole Gold Tray
Search Keywords:
733660030
IN STOCK:
2,300
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
30
$2.92
$87.600
880
$2.45
$2,156.000
1,760
$2.34
$4,118.400
3,520
$2.32
$8,166.400
5,000
$2.29
$11,450.000
10,000
$2.27
$22,700.000
25,000
+
$2.25
$56,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43645-0400
Conn Housing F 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
53375-0810
Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
53426-0210
Conn Shrouded Header HDR 2 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Tray
53375-0310
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag