Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73386-0224
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
SMB-SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL/F
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
19.05 x 6.35 mm
Conn SMB-SMA Adapter PL/F 50Ohm ST Gold Bag
Search Keywords:
733860224
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$13.849
$13.849
10
$12.590
$125.900
125
$9.870
$1,233.750
250
$9.770
$2,442.500
500
$9.230
$4,615.000
1,000
$8.470
$8,470.000
5,000
+
$8.380
$41,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640440-4
04P MTA100 CONN ASSY 22AWG RED
40-9750H
50 PIN D SUB-MINI HOOD
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
3-640440-5
Wire-To-Board Connector - 2.54 mm - 5 Contacts - Receptacle - MTA-100 Series - IDC / IDT -...
58074-1
Manual Pistol Grip Tool - For Use With Interchangeable Modular Head Assemblies - AMPMODU M...