Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73391-0060
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
9.5 mm
Conn SMA RCP 50Ohm Solder ST Thru-Hole Gold Tray
Search Keywords:
733910060
IN STOCK:
2,239
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$4.03
$100.750
150
$3.97
$595.500
250
$3.93
$982.500
500
$3.89
$1,945.000
3,200
+
$3.85
$12,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AQY212G2SZ
Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.32VDC Input - 1.25A 0 to 60V Lo...
79107-7013
Conn Socket Strip RCP 28 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
73415-2121
Conn MMCX PL 50Ohm Solder ST Thru-Hole Gold Bag
GRS-4011-1600
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 125VDC 559.27VA 100000Cyc...