Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73391-0080
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tray
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
14.8 x 6.35 mm
Conn SMA RCP 50Ohm Solder RA Thru-Hole Gold Tray
Search Keywords:
733910080
IN STOCK:
20
Can Ship immediately
You may purchase in-stock quantity up to 20
Minimum Order:
25
Available in less than min:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2.464
$2.464
25
$2.240
$56.000
150
$2.190
$328.500
250
$2.160
$540.000
550
$2.130
$1,171.500
3,520
$2.110
$7,427.200
5,000
$2.090
$10,450.000
10,000
+
$2.070
$20,700.000
DOWNLOADS