Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
73403-6290
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
SMB
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
F
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG174 Cable/RG316 Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
17 x 9.5 x 11.98 mm
Conn SMB F 50Ohm ST Cable Mount Gold Automotive Bag
Search Keywords:
734036290
IN STOCK:
1,172
Ships today, if you order in
Minimum Order:
40
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
40
$1.69
$67.600
250
$1.54
$385.000
500
$1.51
$755.000
1,000
$1.50
$1,500.000
2,500
$1.48
$3,700.000
5,000
$1.46
$7,300.000
10,000
+
$1.45
$14,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
913-BK
Conn Housing F 2 POS ST Cable Mount Red
D-110-0217
Solder Sleeve Wire Splice 28-30 AWG Closed Barrel
917-BK
Contact, SB-350 Series - Cu Alloy, Ag Plt - 1/0 AWG - Bulk
5916G4-BK
PP75-HSG W/SPG-BLACK
10-01096
Cable - 3 feet (91.5cm) - 5.5x2.1 mm 50-00025 DC jack to stripped tinned - 18 AWG - 30-000...