Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
74099-0003
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST SMD SL™ Tube
Search Keywords:
740990003
IN STOCK:
1,990
Can Ship immediately
Minimum Order:
40
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
40
$1.83
$73.200
200
$1.66
$332.000
400
$1.63
$652.000
750
$1.61
$1,207.500
2,496
$1.59
$3,968.640
2,500
$1.47
$3,675.000
5,000
+
$1.28
$6,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3299W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin ...
3299W-1-254LF
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin ...
25J5K0E
Res Wirewound 5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
LPAM-50-01.0-L-08-2-K-TR
Mezzanine Connector - Array - Male - 400 Contacts - 8 Rows - 1.27 mm Pitch - Surface Mount...