help desk software

74320-1007

Molex / Waldom

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 28 Terminal 1 Port MicroCross™ Tray

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
74320-1007
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
TRAY
Type:
MicroCross
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polymer
Number of Contacts:
29
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Operating Temperature:
-20 to 85 °C
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 28 Terminal 1 Port MicroCross™ Tray
Search Keywords:
743201007
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.09
$77.250
150
$3.04
$456.000
250
$2.99
$747.500
450
$2.91
$1,309.500
1,344
$2.86
$3,843.840
2,500
$2.60
$6,500.000
5,000 +
$2.37
$11,850.000
DOWNLOADS