Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
74540-0401
RoHS:
Yes
HTS:
8538908180
COO:
PH
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tray
Type:
Guide
Dimension:
N/A
Operating Temperature:
-20 to 85 °C
Connector Accessories Guide Right Angle PCI Express Tray
Search Keywords:
745400401
IN STOCK:
490
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$13.21
$66.050
25
$12.95
$323.750
50
$12.70
$635.000
100
$12.47
$1,247.000
490
$12.22
$5,987.800
500
$10.63
$5,315.000
1,000
+
$9.48
$9,480.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
142-0771-821
Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount F Gold Over Nickel Over Copper
SPU02M-12
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP
1776896
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
CLM-112-02-L-D-A
1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip
3240139
Fork-type cable lug - non-insulated - 0.5 - 1 mm² - M4