Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
74695-1002
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Type:
VHDM
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
40
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn VHDM HDR 40 POS 2mm Press Fit ST Thru-Hole VHDM-HSD™ Tube
Search Keywords:
746951002
This product is discontinued, but still in stock
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.88
$54.400
25
$9.83
$245.750
50
$9.37
$468.500
100
$8.74
$874.000
250
$7.91
$1,977.500
500
$7.38
$3,690.000
1,000
+
$7.27
$7,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
74697-1002
2.00mm Pitch 5-Row VHDM-HSD™ Backplane Header, Guide Pin Signal Module, Shield End Version...
132170
RF Adapters - SMA Jack to SMA Jack - Bulkhead - Maximum Frequency 18 GHz - 50 Ohms - Brass...
2311776-1
Conn High Density D-Sub PIN 26 POS 1.2mm Solder RA Thru-Hole 26 Terminal 1 Port
ST202M-K16
Miniature Circuit Breaker - K-Char. - 10kA - 16A/277VAC - 2P - IP20 - DIN Mount.