help desk software
DATA SHEET

74723-0001

Molex / Waldom

Connector Accessories SFP Cage Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
74723-0001
RoHS:
Yes
HTS:
8538908180
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
SFP Cage
Dimension:
48.73 mm
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Connector Accessories SFP Cage Tray
Search Keywords:
747230001
  This product is discontinued, but still in stock
IN STOCK: 1,285
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.14
$50.700
25
$9.78
$244.500
50
$9.69
$484.500
100
$9.38
$938.000
250
$9.09
$2,272.500
500
$9.00
$4,500.000
1,000 +
$8.71
$8,710.000
Tools/3D Models
Product Guides