Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
74737-0009
RoHS:
Yes
HTS:
8517790000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
SFP Cage
Dimension:
14.5 x 48.73 x 9.7 mm
Operating Temperature:
-55 to 105 °C
Connector Accessories SFP Cage Right Angle Copper Alloy Nickel Tray
Search Keywords:
747370009
IN STOCK:
2,725
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$1.671
$83.550
250
$1.482
$370.500
500
$1.441
$720.500
1,000
$1.385
$1,385.000
3,888
$1.366
$5,311.008
5,000
$1.346
$6,730.000
10,000
+
$1.327
$13,270.000
Product Guides