help desk software

74752-1031

Molex / Waldom

Cable Assembly Twin-ax 0.3m 30AWG SFP to SFP M-M Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
74752-1031
RoHS:
Yes
HTS:
8544422000
COO:
PH
ECCN:
EAR99
Package Type:
BAG
Cable Length:
0.3 m
Cable Type:
Twinax
Cable Assembly Twin-ax 0.3m 30AWG SFP to SFP M-M Bag
Search Keywords:
747521031
IN STOCK: 0
Minimum Order:
40
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$46.89
$1,875.600
80 +
$41.89
$3,351.200
DOWNLOADS