help desk software

75586-0007

Molex / Waldom

Conn SCSI RCP 68 POS 0.8mm Solder RA SMD 68 Terminal 1 Port T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
75586-0007
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
RCP
Termination Method:
Solder
Pitch:
0.8 mm
Number of Contacts:
68
Maximum Voltage Rating:
30,30 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Operating Temperature:
-40 to 80 °C
Conn SCSI RCP 68 POS 0.8mm Solder RA SMD 68 Terminal 1 Port T/R
Search Keywords:
755860007
IN STOCK: 900
Ships today, if you order in
Minimum Order:
550
Multiple:
550
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
550
$12.44
$6,842.000
1,650
$12.21
$20,146.500
2,750
$11.21
$30,827.500
5,500
$10.08
$55,440.000
10,450 +
$9.52
$99,484.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS