help desk software

76165-3307

Molex / Waldom

Conn Backplane HDR 54 POS 1.9mm Press Fit ST Thru-Hole Impactâ„¢ Tray

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
76165-3307
RoHS:
Yes
HTS:
8536694040
COO:
SG
Package Type:
TRAY
Type:
Backplane3410
Gender:
HDR3394
Body Orientation:
Straight3390
Mounting:
Through Hole3402
Pitch:
1.9 mm
Number of Contacts:
54
Termination Method:
Press Fit3409
Operating Temperature:
-55 to 85 °C
Conn Backplane HDR 54 POS 1.9mm Press Fit ST Thru-Hole Impactâ„¢ Tray
Search Keywords:
761653307
IN STOCK: 0
Minimum Order:
75
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$6.69
$501.750
150
$6.14
$921.000
300
$5.80
$1,740.000
500
$5.42
$2,710.000
1,000
$5.06
$5,060.000
2,500 +
$4.73
$11,825.000
DOWNLOADS