help desk software

76165-7108

Molex / Waldom

Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
76165-7108
RoHS:
Yes
HTS:
8536694040
COO:
SG
Package Type:
TRAY
Type:
Backplane
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
1.9 mm
Number of Contacts:
90
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 85 °C
Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Search Keywords:
761657108
IN STOCK: 0
Minimum Order:
50
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$10.19
$509.500
100
$9.32
$932.000
200
$8.80
$1,760.000
500
$8.23
$4,115.000
1,000
$7.69
$7,690.000
2,500 +
$7.20
$18,000.000
DOWNLOADS