help desk software

76530-1046

Molex / Waldom

Conn Backplane RCP 240 POS 1.9mm Press Fit ST Thru-Hole Impactâ„¢ Tray

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
76530-1046
RoHS:
Yes
HTS:
8536694040
COO:
SG
ECCN:
EAR99
Package Type:
TRAY
Type:
Backplane3410
Gender:
RCP3394
Body Orientation:
Straight3390
Mounting:
Through Hole3402
Pitch:
1.9 mm
Number of Contacts:
240
Termination Method:
Press Fit3409
Operating Temperature:
-55 to 85 °C
Conn Backplane RCP 240 POS 1.9mm Press Fit ST Thru-Hole Impactâ„¢ Tray
IN STOCK: 26
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$28.50
$85.500
12
$27.98
$335.760
24
$27.44
$658.560
47
$26.91
$1,264.770
96
$26.40
$2,534.400
500
$24.67
$12,335.000
1,000 +
$23.05
$23,050.000
DOWNLOADS