Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
76650-0019
RoHS:
Yes
HTS:
8536694030
COO:
US
Package Type:
KIT
Category:
Connector Kit
Kit Description: | Panel Mount Plug and Receptacle, with Extraction and Universal Crimp Tool, 5A 250V |
---|---|
Kit Category: | Wire to Wire |
Solution: | Power |
Packaging: | Clamshell: 12.75" by 6" |
Num. Pieces: | 288 |
Search Keywords:
766500019
IN STOCK:
14
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$35.00
$70.000
20
$33.60
$672.000
40
$32.25
$1,290.000
200
$30.97
$6,194.000
400
+
$29.73
$11,892.000
DOWNLOADS