76650-0042
Molex / WaldomMaintenance, Repair and Operation Connectors Solderless Terminals Kit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
76650-0042
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
KIT
Category:
Connector Kit
Kit Description: | .187" Tab Size PVC and Nylon Insulated Quick Disconnect Solderless Terminals |
---|---|
Kit Category: | Solderless Terminals |
Solution: | Maintenance Repair and Operation |
Packaging: | Clamshell: 9" by 4" |
Num. Pieces: | 110 |
Search Keywords:
766500042
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
6
Available in less than min:
3
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$15.829
$15.829
6
$14.390
$86.340
60
$13.820
$829.200
200
$13.240
$2,648.000
300
$12.720
$3,816.000
1,000
+
$12.210
$12,210.000
Product Guides