76650-0045
Molex / WaldomMaintenance, Repair and Operation Connectors Solderless Terminals Kit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
76650-0045
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
KIT
Category:
Connector Kit
Kit Description: | .250" Tab Size Nylon Fully Insulated Quick Disconnect Solderless Terminals, with Universal Crimp Tool |
---|---|
Kit Category: | Solderless Terminals |
Solution: | Maintenance Repair and Operation |
Packaging: | Clamshell: 12.75" by 6" |
Num. Pieces: | 301 |
Search Keywords:
766500045
IN STOCK:
4
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$45.69
$91.380
9
$43.92
$395.280
30
+
$42.16
$1,264.800
Product Guides