help desk software
DATA SHEET

76650-0050

Molex / Waldom

Maintenance, Repair and Operation Connectors Wire Management Kit .. see full description

RoHS Compliant
KIT Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
76650-0050
RoHS:
Yes
HTS:
8536904000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
KIT
Category:
Connector Kit
Kit Description:Nylon Tap-and-Run Splice Wire Tap and Nylon Insulated Male Quick Disconnect Solderless Terminals
Kit Category:Wire Management
Solution:Maintenance Repair and Operation
Packaging:Clamshell: 9" by 4"
Num. Pieces:30
Search Keywords:
766500050
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.853
$68.530
200
$6.573
$1,314.600
300
$6.307
$1,892.100
600
$6.067
$3,640.200
2,000 +
$5.813
$11,626.000
Tools/3D Models
Product Guides