76650-0051
Molex / WaldomMaintenance, Repair and Operation Connectors Solderless Terminals Kit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
76650-0051
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
KIT
Category:
Connector Kit
Kit Description: | PVC Insulated Bullet Snap Plug and Receptacle, and Non-Insulated Bullet Snap Plug and Receptacle |
---|---|
Kit Category: | Solderless Terminals |
Solution: | Maintenance, Repair and Operation |
Packaging: | Clamshell: 9" by 4" |
Num. Pieces: | 150 |
Search Keywords:
766500051
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
4
$17.60
$70.400
40
$16.90
$676.000
80
$16.22
$1,297.600
200
$15.58
$3,116.000
700
+
$14.95
$10,465.000
Product Guides