help desk software
DATA SHEET

76650-0052

Molex / Waldom

Maintenance, Repair and Operation Connectors Solderless Terminals Kit .. see full description

RoHS Compliant
KIT Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
76650-0052
RoHS:
Yes
HTS:
8536904000
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
KIT
Category:
Connector Kit
Kit Description:Nylon and PVC Insulated Wire Pin
Kit Category:Solderles Terminals
Solution:Maintenance Repair and Operation
Packaging:Clamshell: 9" by 4"
Num. Pieces:90
Search Keywords:
766500052
IN STOCK: 3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
4
Available in less than min:
3
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.985
$17.985
4
$16.350
$65.400
45
$15.700
$706.500
90
$15.070
$1,356.300
300
$14.470
$4,341.000
700 +
$13.900
$9,730.000
Tools/3D Models
Product Guides