76650-0053
Molex / WaldomMaintenance, Repair and Operation Connectors Solderless Terminals Kit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
76650-0053
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Category:
Connector Kit
Kit Description: | Insulated Ring, Spade, Butt Splice, Closed-End Solderless Terminal .187" and .250 " Fully Insulated Female Quick Disconnect with Universal Crimp tool |
---|---|
Kit Category: | Solderless Terminals |
Solution: | Maintenance, Repair and Operation |
Packaging: | Tackle Box: 14" by 8.75" |
Num. Pieces: | 601 |
Search Keywords:
766500053
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$155.74
$155.740
3
$153.41
$460.230
5
$145.59
$727.950
10
$143.40
$1,434.000
25
+
$137.84
$3,446.000
Product Guides