help desk software
DATA SHEET

76650-0155

Molex / Waldom

Maintenance, Repair and Operation Connectors Solderless Terminals Kit .. see full description

RoHS Compliant
KIT Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
76650-0155
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
KIT
Category:
Connector Kit
Kit Description:PVC and Nylon Insulated Bullet Snap Plug and Receptacle, and Insulated Double Bullet Snap Coupler and Non-Insulated Bullet Snap Plug and Receptacle
Kit Category:Solderless Terminals
Solution:Maintenance, Repair and Operation
Packaging:Clamshell: 9" by 4"
Num. Pieces:200
Search Keywords:
766500155
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
3
Available in less than min:
2
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.74
$25.740
3
$23.40
$70.200
30
$22.46
$673.800
60
$21.56
$1,293.600
200
$20.71
$4,142.000
500 +
$19.87
$9,935.000
Tools/3D Models
Product Guides