help desk software
DATA SHEET

76650-0228

Molex / Waldom

Maintenance, Repair and Operation Connectors Industrial Kit .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
76650-0228
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
Connector Kit
Kit Description:M12 Field-Attachable 4 Pole Male Panel Mount Receptacle, Straight Male and Female Connector and 5m Single-Ended Cable
Kit Category:Industrial and Wire to Wire
Solution:Maintenance, Repair and Operation
Packaging:Tackle Box: 11" by 7.25"
Num. Pieces:5
Search Keywords:
766500228
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$118.10
$118.100
5
$101.05
$505.250
10 +
$94.74
$947.400
Tools/3D Models
Product Guides