Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
79107-7008
RoHS:
Yes
HTS:
8536694040
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
18
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Socket Strip RCP 18 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords:
791077008
IN STOCK:
10
Ships today, if you order in
You may purchase in-stock quantity up to 10
Minimum Order:
29
Available in less than min:
10
Multiple:
29
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$3.124
$3.124
29
$2.840
$82.360
116
$2.340
$271.440
261
$2.190
$571.590
522
$2.060
$1,075.320
1,015
$1.950
$1,979.250
2,523
$1.620
$4,087.260
5,017
$1.410
$7,073.970
7,511
+
$1.390
$10,440.290
Product Guides
CUSTOMERS
ALSO BOUGHT
1-770974-1
16P MINI UMNL R/A HDR ASSY LF
ECA-1EM101
Electrolytic Aluminum Capacitor - 100 µF - 25 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 1...
ECA-1VHG331
Electrolytic Aluminum Capacitor - 330 µF - 35 V - 20% - 10 X 12.5mm - Radial - 5 mm - 350 ...
337CKS025M
Aluminum Electrolytic Capacitor - 330uF ±20% - 25WVDC - +85°C
DLCBST-2-01
PCB Support - Locking Teardrop - Spacer Length 3.2 mm (0.125 in) - Style 1