Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
79107-7009
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
26
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
20
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords:
791077009
IN STOCK:
42,050
Can Ship immediately
Minimum Order:
104
Multiple:
26
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$2.629
$2.629
104
$2.390
$248.560
260
$2.270
$590.200
520
$2.130
$1,107.600
1,014
$2.010
$2,038.140
2,522
$1.660
$4,186.520
5,018
$1.410
$7,075.380
7,514
+
$1.390
$10,444.460
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-1123723-4
3.96 EP HDR ASSY 4P(NATURAL)
SDR0302-101KL
Inductor Power Wirewound 100uH 10% 100KHz 40Q-Factor Ferrite 260mA 2.85Ohm DCR Automotive ...
598-8281-107F
LED Uni-Color Green 2-Pin Chip 1206(3216Metric) T/R
DRP-480-48
AC/DC Power Supply - 1 Output - 48V@10A - 480W
OY823KE
Res Ceramic Composition 82K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL