Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
79107-7013
RoHS:
Yes
HTS:
8536694040
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
28
Maximum Voltage Rating:
125 V
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Socket Strip RCP 28 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords:
791077013
IN STOCK:
30,366
Ships today, if you order in
Minimum Order:
54
Multiple:
18
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
54
$2.79
$150.660
108
$2.71
$292.680
252
$2.59
$652.680
504
$2.48
$1,249.920
1,008
$2.38
$2,399.040
2,502
$2.32
$5,804.640
5,004
+
$2.25
$11,259.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T9GV1L14-18
T9GV1L14-18
TSW-102-07-G-S
Board-To-Board Connector - Unshrouded - 2.54 mm - 2 Contacts - Header - Through Hole - 1 R...
73391-0060
Conn SMA RCP 50Ohm Solder ST Thru-Hole Gold Tray
73415-2121
Conn MMCX PL 50Ohm Solder ST Thru-Hole Gold Bag
2N7002
MOSFET - SOT-23 - 60V - 0.28A - N - 0.35W