79540-5067
Molex / WaldomIn-Vehicle Dual Port Smart Charger - USB Type A and C - With Backlight - 3.0A USB-C / 2.4A USB-A - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
79540-5067
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Battery Cell Size:
N/A
Battery Type:
N/A
Dimension:
mm1164mm
The 79540-5067 is in-vehicle dual port smart charger with maximum current 2.4A/per contact and 3.0A/per contact. Operating temperature range is from -40° to +85°C.
Search Keywords:
795405067
IN STOCK:
2,445
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
2
$38.77
$77.540
9
$38.08
$342.720
18
$37.58
$676.440
36
$37.20
$1,339.200
1,920
$36.83
$70,713.600
2,500
$36.45
$91,125.000
5,000
+
$36.10
$180,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
415-0073-036
Straight SMA Bulkhead Jack To Right Angle MMCX Plug Cable Assembly, RG316
1233/2-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
2675625102
Ferrite Core Round Cable 75-Material
PFR1212UHE-SP00
FAN 120x120x38mm 12VDC W/PWM Control; Speed Sensor(Tach)