help desk software
DATA SHEET

82-28-5706

Molex / Waldom

Flat Cable 6Conductors 28AWG 300V 30.48m Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
82-28-5706
RoHS:
Yes
HTS:
8544493080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
6
Life Cycle:
Discontinued
Flat Cable 6Conductors 28AWG 300V 30.48m Reel
Search Keywords:
82285706
  This product is discontinued, but still in stock
IN STOCK: 17
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$88.80
$88.800
5
$82.60
$413.000
10
$77.16
$771.600
25
$70.30
$1,757.500
50
$68.56
$3,428.000
100
$65.82
$6,582.000
250 +
$60.96
$15,240.000
Tools/3D Models
Product Guides