help desk software

83612-9024

Molex / Waldom

Conn Commercial Micro-D PIN 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port Tube

  • RoHS Compliant
  • TUBE Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
83612-9024
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
TUBE
Type:
Commercial Micro-D
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
N/A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-40 to 125 °C
Conn Commercial Micro-D PIN 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port Tube
Search Keywords:
836129024
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.19
$75.950
22
$14.90
$327.800
45
$14.63
$658.350
92
$14.36
$1,321.120
132
$14.09
$1,859.880
250
$11.27
$2,817.500
500 +
$10.25
$5,125.000
DOWNLOADS