help desk software

84502-0008

Molex / Waldom

Conn Circular PIN 14 POS Crimp ST Jam Nut 14 Terminal 1 Port XRC™ Tray

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
84502-0008
RoHS:
Yes
HTS:
8538907080
COO:
TW
ECCN:
EAR99
Package Type:
TRAY
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
18-14
Number of Contacts:
14
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued
Conn Circular PIN 14 POS Crimp ST Jam Nut 14 Terminal 1 Port XRC™ Tray
Search Keywords:
845020008
  This product is discontinued, but still in stock
IN STOCK: 966
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$19.28
$57.840
63
$11.09
$698.670
125
$10.73
$1,341.250
250
$10.52
$2,630.000
500
$9.56
$4,780.000
1,000
$8.69
$8,690.000
5,000 +
$7.90
$39,500.000
DOWNLOADS