help desk software
DATA SHEET

84502-0027

Molex / Waldom

Gaskets Round Neoprene Black Panel Mount 38.1mm 45mm

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
84502-0027
RoHS:
Yes
HTS:
4016935050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TRAY
Body Thickness (Imperial):
0.125 in
Color:
Black
Family:
84502
Conductivity:
No
Body Thickness (Metric):
3.2 mm
Gaskets Round Neoprene Black Panel Mount 38.1mm 45mm
Search Keywords:
845020027
IN STOCK: 1,509
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.160
$29.000
250
$0.942
$235.500
500
$0.898
$449.000
1,000
$0.841
$841.000
2,500
$0.761
$1,902.500
5,000
$0.702
$3,510.000
7,500
$0.692
$5,190.000
10,000 +
$0.681
$6,810.000
Tools/3D Models
Product Guides