Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
84506-0062
RoHS:
Yes
HTS:
8538908180
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Body Thickness (Metric):
3.2 mm
Color:
Black
Body Thickness (Imperial):
0.125 in
Family:
84506
Conductivity:
No
Life Cycle:
Discontinued
Gaskets Round Neoprene Black Panel Mount 43.2mm 50.8mm
Search Keywords:
845060062
This product is discontinued, but still in stock
IN STOCK:
2,357
Ships today, if you order in
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.270
$31.750
250
$1.020
$255.000
500
$0.975
$487.500
1,000
$0.916
$916.000
2,500
$0.833
$2,082.500
5,000
$0.771
$3,855.000
7,500
$0.760
$5,700.000
10,000
+
$0.748
$7,480.000
Product Guides