Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
84511-0004
RoHS:
Yes
HTS:
8538907080
COO:
TW
ECCN:
EAR99
Package Type:
TRAY
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
31
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13 A
Maximum Voltage Rating:
N/A
Conn Circular SKT 31 POS Crimp ST Panel Mount 31 Terminal 1 Port Tray
Search Keywords:
845110004
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$22.22
$22.220
10
$19.76
$197.600
25
$19.15
$478.750
50
$17.84
$892.000
100
$16.15
$1,615.000
250
$15.70
$3,925.000
500
+
$14.87
$7,435.000
DOWNLOADS