Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
84700-0003
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Package Type:
Bag
Type:
Cover
Dimension:
18 x 32.5 mm
Operating Temperature:
-40 to 60 °C
Connector Accessories Dust Cover Bag
Search Keywords:
847000003
IN STOCK:
11
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.28
$66.400
30
$12.17
$365.100
55
$11.95
$657.250
150
$11.73
$1,759.500
250
$11.51
$2,877.500
500
$10.46
$5,230.000
1,000
+
$9.84
$9,840.000
Product Guides