help desk software

84702-1020

Molex / Waldom

Cable Assembly Network 6.1m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
84702-1020
RoHS:
Yes
HTS:
8544422000
COO:
US
Package Type:
BAG
Cable Type:
Network
Cable Length:
6.1 m
Cable Assembly Network 6.1m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Bag
Search Keywords:
847021020
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$116.11
$348.330
5
$111.86
$559.300
10
$105.70
$1,057.000
250
$84.57
$21,142.500
500 +
$82.06
$41,030.000
DOWNLOADS