help desk software
DATA SHEET

84727-1005

Molex / Waldom

Cable Assembly 0.15m Sealed Circular USB Type B to Pigtail 5 POS PL

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
84727-1005
RoHS:
Yes
HTS:
8544422000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Cable Length:
0.15 m
Cable Assembly 0.15m Sealed Circular USB Type B to Pigtail 5 POS PL
Search Keywords:
847271005
IN STOCK: 3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.597
$36.597
10
$33.270
$332.700
100
$26.600
$2,660.000
250 +
$25.940
$6,485.000
Tools/3D Models
Product Guides