help desk software
DATA SHEET

84733-0004

Molex / Waldom

Cable Assembly 0.81m USB 3.0 Type A to USB Type A 9 to 9 POS RCP-PL

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
84733-0004
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Cable Length:
0.81 m
Cable Assembly 0.81m USB 3.0 Type A to USB Type A 9 to 9 POS RCP-PL
Search Keywords:
847330004
IN STOCK: 0
Minimum Order:
125
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$42.05
$5,256.250
250
$39.95
$9,987.500
500 +
$37.95
$18,975.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides