Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
85003-0531
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Package Type:
TRAY
Type:
DIN 41612
Gender:
HDR
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn DIN 41612 HDR 16 POS 2.54mm Solder RA Thru-Hole Tray
This product is discontinued, but still in stock
IN STOCK:
175
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.14
$31.400
50
$2.74
$137.000
250
$2.47
$617.500
500
$2.27
$1,135.000
1,000
$2.09
$2,090.000
2,500
$1.96
$4,900.000
5,000
$1.94
$9,700.000
7,500
+
$1.82
$13,650.000
DOWNLOADS